-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 650V, 0.205ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R6520ENZC17-ND
|
DigiKey | MOSFET N-CH 650V 20A TO3 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
300 In Stock |
|
$2.8911 / $5.9400 | Buy Now |
DISTI #
R6520ENZC17
|
Avnet Americas | Transistor MOSFET N-Channel 650V 20A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6520ENZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.8847 / $3.2841 | Buy Now |
DISTI #
755-R6520ENZC17
|
Mouser Electronics | MOSFET 650V 20A TO-3PF, Low-noise Power MOSFET RoHS: Compliant | 292 |
|
$2.8900 / $5.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$2.9600 | Buy Now |
|
Quest Components | 24 |
|
$5.7500 / $8.6250 | Buy Now | |
DISTI #
R6520ENZC17
|
Avnet Americas | Transistor MOSFET N-Channel 650V 20A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6520ENZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.8847 / $3.2841 | Buy Now |
DISTI #
R6520ENZC17
|
Avnet Americas | Transistor MOSFET N-Channel 650V 20A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6520ENZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.8847 / $3.2841 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 30 |
|
$2.8750 / $4.1370 | Buy Now |
DISTI #
4202967
|
Farnell | MOSFET, N-CH, 650V, 20A, 68W, TO-3PF RoHS: Compliant Min Qty: 300 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$3.5716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6520ENZC17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6520ENZC17
ROHM Semiconductor
Power Field-Effect Transistor, 20A I(D), 650V, 0.205ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 444 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.205 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6520ENZC17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6520ENZC17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6520ENX | Power Field-Effect Transistor, | ROHM Semiconductor | R6520ENZC17 vs R6520ENX |