-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0926
|
Newark | Mosfet, N-Ch, 650V, 20A, To-220Ab Rohs Compliant: Yes |Rohm R6520KNX3C16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$2.7200 / $4.5200 | Buy Now |
DISTI #
846-R6520KNX3C16-ND
|
DigiKey | 650V 20A, TO-220AB, HIGH-SPEED S Min Qty: 1 Lead time: 21 Weeks Container: Tube |
939 In Stock |
|
$0.8838 / $2.1100 | Buy Now |
DISTI #
R6520KNX3C16
|
Avnet Americas | Transistor MOSFET N-Channel 650V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: R6520KNX3C16) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.1151 / $2.4080 | Buy Now |
DISTI #
755-R6520KNX3C16
|
Mouser Electronics | MOSFET 650V 20A, TO-220AB, High-speed switching Power MOSFET RoHS: Compliant | 870 |
|
$2.1100 / $4.3500 | Buy Now |
|
Future Electronics | N-Channel 650 V 20A (Tc) 220W (Tc) Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 40Bulk |
|
$2.0700 / $2.3700 | Buy Now |
DISTI #
54689688
|
Verical | Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2112 | Americas - 180 |
|
$1.6750 / $2.1125 | Buy Now |
DISTI #
54424514
|
Verical | Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2101 | Americas - 40 |
|
$3.1861 / $3.3291 | Buy Now |
|
Quest Components | 32 |
|
$3.2440 / $4.8660 | Buy Now | |
DISTI #
R6520KNX3C16
|
TME | Transistor: N-MOSFET, unipolar, 650V, 20A, Idm: 60A, 220W, TO220AB Min Qty: 1 | 0 |
|
$1.7600 / $3.6700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 40-Authorized Distributor |
|
$1.9306 / $4.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6520KNX3C16
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6520KNX3C16
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |