-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0928
|
Newark | Mosfet, N-Ch, 650V, 30A, To-220Ab Rohs Compliant: Yes |Rohm R6530KNX3C16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$2.4600 / $3.4000 | Buy Now |
DISTI #
846-R6530KNX3C16-ND
|
DigiKey | MOSFET N-CH 650V 30A TO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
973 In Stock |
|
$1.2419 / $2.6200 | Buy Now |
DISTI #
R6530KNX3C16
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: R6530KNX3C16) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.9718 / $3.3833 | Buy Now |
DISTI #
755-R6530KNX3C16
|
Mouser Electronics | MOSFETs 650V 30A, TO-220AB, High-speed switching Power MOSFET RoHS: Compliant | 1045 |
|
$2.7600 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.0100 | Buy Now |
DISTI #
77265316
|
Verical | Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2304 | Americas - 560 |
|
$2.4500 / $2.6875 | Buy Now |
|
Quest Components | 16 |
|
$4.5600 / $6.8400 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$2.9890 / $5.6644 | Buy Now |
DISTI #
R6530KNX3C16
|
Avnet Silica | Transistor MOSFET N-CH 650V 30A 3-Pin TO-220AB Tube (Alt: R6530KNX3C16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903759848
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 980 |
|
$1.2500 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6530KNX3C16
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6530KNX3C16
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |