-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R6530KNZC17-ND
|
DigiKey | MOSFET N-CH 650V 30A TO3 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
300 In Stock |
|
$1.4138 / $4.1500 | Buy Now |
DISTI #
R6530KNZC17
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6530KNZC17) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$3.3826 / $3.8510 | Buy Now |
DISTI #
755-R6530KNZC17
|
Mouser Electronics | MOSFETs 650V 30A TO-3PF, High-speed switching Power MOSFET RoHS: Compliant | 300 |
|
$3.1400 / $4.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.4300 | Buy Now |
DISTI #
54688745
|
Verical | Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-3PF Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 30 |
|
$2.2125 | Buy Now |
DISTI #
43563855
|
Verical | Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-3PF Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1901 | Americas - 30 |
|
$6.0331 / $6.3039 | Buy Now |
|
Quest Components | 24 |
|
$8.0060 / $12.0090 | Buy Now | |
DISTI #
C1S625901988048
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 30 |
|
$1.7700 / $2.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 30 |
|
$4.0030 / $5.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6530KNZC17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6530KNZC17
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2020-03-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | 265 | |
Time@Peak Reflow Temperature-Max (s) | 10 |