Part Details for R66-5A10-120 by NTE Electronics Inc
Overview of R66-5A10-120 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for R66-5A10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7495
|
Newark | Relay, Spdt, 240Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:R66 Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R66-5A10-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R66-5A10-120-ND
|
DigiKey | RELAY IMPULSE SPDT 10A 120V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$140.9100 / $169.7700 | Buy Now |
Part Details for R66-5A10-120
R66-5A10-120 CAD Models
R66-5A10-120 Part Data Attributes
|
R66-5A10-120
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R66-5A10-120
NTE Electronics Inc
Relay; Coil Voltage AC Max:120VAC; Contact Carry Current:10A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |