Part Details for R6D560-AT03-01 by ebm-papst
Overview of R6D560-AT03-01 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R6D560-AT03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8380
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R6D560-AT03-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R6D560-AT03-01
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R6D560-AT03-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-R6D560-AT03-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 0 |
|
$1,117.2000 | Order Now |
DISTI #
000000000002662038
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0 |
|
Buy Now |
Part Details for R6D560-AT03-01
R6D560-AT03-01 CAD Models
R6D560-AT03-01 Part Data Attributes
|
R6D560-AT03-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R6D560-AT03-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; EN; UL | |
Approvals | CCC; CSA | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 565 mm | |
Height | 279.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4.15 A | |
Rated Power | 1220 W | |
Rated Voltage | 230 V | |
Speed | 1050 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 23500 g |