Part Details for R713WE3-SXXX4B2GGW by E-Switch Inc
Overview of R713WE3-SXXX4B2GGW by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R713WE3-SXXX4B2GGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3532
|
Newark | Ea Rohs Compliant: Yes |E-Switch R713WE3-SXXX4B2GGW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 | Buy Now |
DISTI #
141-R713WE3-SXXX4B2GGW-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6788 | Buy Now |
DISTI #
612-713WE3SXXX4B2GGW
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, LED, Green, LED, Green, IP67 RoHS: Compliant | 0 |
|
$9.6700 | Order Now |
DISTI #
74852316
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 20A, 125V AC, Screw, IP67, R7 Series | E-Switch R713WE3-SXXX4B2GGW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$8.5600 | Buy Now |
DISTI #
R713WE3-SXXX4B2GGW
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 20A/125VAC, black, black, 0÷55°C Min Qty: 500 | 0 |
|
$12.7400 | RFQ |