Part Details for R713WE3-SXXX4G2GGW by E-Switch Inc
Overview of R713WE3-SXXX4G2GGW by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R713WE3-SXXX4G2GGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3534
|
Newark | Ea Rohs Compliant: Yes |E-Switch R713WE3-SXXX4G2GGW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 | Buy Now |
DISTI #
141-R713WE3-SXXX4G2GGW-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3904 | Buy Now |
DISTI #
612-713WE3SXXX4G2GGW
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Grey, LED, Green, LED, Green, IP67 RoHS: Compliant | 0 |
|
$9.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$8.3100 | Buy Now |
DISTI #
R713WE3-SXXX4G2GGW
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 20A/125VAC, grey, grey, Body: black Min Qty: 500 | 0 |
|
$12.3400 | RFQ |