Part Details for R723FB4-SXXX2B4AAW by E-Switch Inc
Overview of R723FB4-SXXX2B4AAW by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R723FB4-SXXX2B4AAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-R723FB4-SXXX2B4AAW-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 30V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1956 | Buy Now |
DISTI #
612-723FB4SXXX2B4AAW
|
Mouser Electronics | Rocker Switches Rocker, DPDT, On-Off-On, Panel Mount, Snap-In, Black, LED, Orange, LED, Orange, IP67 RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
DISTI #
74852328
|
RS | Rocker Switch, DPDT, ON-OFF-ON, 16A, 30V DC, QC 0.250", IP67, R7 Series | E-Switch R723FB4-SXXX2B4AAW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 13 Weeks | 0 |
|
$9.1500 | Buy Now |
DISTI #
R723FB4-SXXX2B4AAW
|
TME | ROCKER, DP3T, Pos: 3, ON-OFF-ON, 16A/30VDC, black, black, LED, 12V Min Qty: 500 | 0 |
|
$12.7800 | RFQ |