R73TI1560DQ00K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7139, RADIAL LEADED

Overview of R73TI1560DQ00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73TI1560DQ00K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7359
Newark 5600 P 1600V |Kemet R73TI1560DQ00K RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6200
  • 500 $0.5440
  • 1,000 $0.4680
  • 2,500 $0.4310
$0.4310 / $0.6200 Buy Now
DISTI # 399-R73TI1560DQ00KTB-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 380 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 380 $0.6169
$0.6169 Buy Now

CAD Models for R73TI1560DQ00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73TI1560DQ00K by KEMET Corporation

R73TI1560DQ00K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. R73TI1560DQ00K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7139, RADIAL LEADED
    VS

Alternate Parts for R73TI1560DQ00K

This table gives cross-reference parts and alternative options found for R73TI1560DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1560DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R73TI1560GY00K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation R73TI1560DQ00K vs R73TI1560GY00K
R73TI1560SE00K Film Capacitor, Polypropylene, 1600V, 0.0056uF, 7139 KEMET Corporation R73TI1560DQ00K vs R73TI1560SE00K
R73TI15604000K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation R73TI1560DQ00K vs R73TI15604000K
73TI1560SE00K Film Capacitor, Polypropylene, 1600V, 0.0056uF, 7139 KEMET Corporation R73TI1560DQ00K vs 73TI1560SE00K
R73TI1560CK00K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation R73TI1560DQ00K vs R73TI1560CK00K
R73TI1560JH00K Film Capacitor, KEMET Corporation R73TI1560DQ00K vs R73TI1560JH00K
R73TI1560JB00K Film Capacitor, KEMET Corporation R73TI1560DQ00K vs R73TI1560JB00K
73TI1560DQ00K Film Capacitor, Polypropylene, 1600V, 0.0056uF, 7139 KEMET Corporation R73TI1560DQ00K vs 73TI1560DQ00K
73TI1560CK00K Film Capacitor, Polypropylene, 1600V, 0.0056uF, 7139 KEMET Corporation R73TI1560DQ00K vs 73TI1560CK00K
73TI1560JB00K Film Capacitor, KEMET Corporation R73TI1560DQ00K vs 73TI1560JB00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73TI1560DQ00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73TI1560DQ00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73TI1560DQ00K would you like to use for your alert(s)?
  • Please alert me when R73TI1560DQ00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73TI1560DQ00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73TI1560DQ00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73TI1560DQ00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73TI1560DQ00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73TI1560DQ00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: