Part Details for R74-11D1-12SM by NTE Electronics Inc
Overview of R74-11D1-12SM by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R74-11D1-12SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R74-11D1-12SM-ND
|
DigiKey | RELAY DPDT 1A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$5.4900 / $6.6200 | Buy Now |
|
Quest Components | RELAY DPDT 1 AMP 12VDC SUBMINIATURE PC BOARD MOUNT LOW POWER CONSUMPTION SURFACE MOUNT VERSION | 3 |
|
$6.1763 / $12.3525 | Buy Now |