Part Details for R74NR3680AA00K by KEMET Corporation
Overview of R74NR3680AA00K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R74NR3680AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8197
|
Newark | 3600Uf 400V |Kemet R74NR3680AA00K RoHS: Not Compliant Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
399-R74NR3680AA00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1056 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3652 | Buy Now |
DISTI #
80-74NR3680AA00K
|
Mouser Electronics | Film Capacitors 0.68 uF 10% 400 VAC 1.3 kVDC RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
Part Details for R74NR3680AA00K
R74NR3680AA00K CAD Models
R74NR3680AA00K Part Data Attributes
|
R74NR3680AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74NR3680AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Ripple Current | 7400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for R74NR3680AA00K
This table gives cross-reference parts and alternative options found for R74NR3680AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74NR3680AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74NR3680JH00K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs 74NR3680JH00K |
74NR3680JB00K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs 74NR3680JB00K |
R74NR3680JH00K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs R74NR3680JH00K |
74NR3680JE00K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs 74NR3680JE00K |
R74NR3680JE00K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs R74NR3680JE00K |
R74NR36805000K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R74NR3680AA00K vs R74NR36805000K |
74NR36804000K | Film Capacitor, | KEMET Corporation | R74NR3680AA00K vs 74NR36804000K |