There are no models available for this part yet.
Overview of R75RN31505030K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75RN31505030K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R75RN31505030K
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 600 V, 1.25 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RN31505030K) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R75RN31505030K by KEMET Corporation
Part Data Attributes for R75RN31505030K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
22 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for R75RN31505030K
This table gives cross-reference parts and alternative options found for R75RN31505030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RN31505030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RN3150JB30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN3150JB30K |
R75RN3150JH30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs R75RN3150JH30K |
R75RN3150JB30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs R75RN3150JB30K |
75RN31504030K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN31504030K |
75RN3150JA30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN3150JA30K |
75RN3150AA30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN3150AA30K |
R75RN3150GY30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs R75RN3150GY30K |
75RN3150JE30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN3150JE30K |
75RN31505030K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN31505030K |
75RN3150GY30K | Film Capacitor, | KEMET Corporation | R75RN31505030K vs 75RN3150GY30K |