Part Details for R75RN3150AA30J by KEMET Corporation
Overview of R75RN3150AA30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75RN3150AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75RN3150AA30J
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 600 V, 1.25 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RN3150AA30J) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75RN3150AA30J
R75RN3150AA30J CAD Models
R75RN3150AA30J Part Data Attributes
|
R75RN3150AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3150AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R75RN3150AA30J
This table gives cross-reference parts and alternative options found for R75RN3150AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RN3150AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RN31504030J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs 75RN31504030J |
75RN3150AA30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs 75RN3150AA30J |
R75RN31505030J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | R75RN3150AA30J vs R75RN31505030J |
75RN3150JE30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs 75RN3150JE30J |
R75RN31504030J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | R75RN3150AA30J vs R75RN31504030J |
75RN3150GY30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs 75RN3150GY30J |
R75RN3150JA30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs R75RN3150JA30J |
R75RN3150JM30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs R75RN3150JM30J |
75RN3150JA30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs 75RN3150JA30J |
R75RN3150JB30J | Film Capacitor, | KEMET Corporation | R75RN3150AA30J vs R75RN3150JB30J |