-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9208
|
Newark | Film Capacitor, Aec-Q200 R75 Series, 0.01 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Kemet R75TI21004030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4280 | Buy Now |
DISTI #
399-19782-ND
|
DigiKey | CAP FILM 10000PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
449 In Stock |
|
$0.2806 / $1.0500 | Buy Now |
DISTI #
80-R75TI21004030J
|
Mouser Electronics | Film Capacitors 1600V 0.01uF 5% LS=37.5mm RoHS: Compliant | 1600 |
|
$0.2430 / $0.5900 | Buy Now |
DISTI #
70666571
|
RS | R75 10nF Polypropylene Film Capacitor 650 V ac, 1600 V dc +/-5% | KEMET R75TI21004030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 / $0.3360 | RFQ |
DISTI #
R75TI21004030J
|
TTI | Film Capacitors 1600V 0.01uF 5% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
R75TI21004030J
|
Avnet Abacus | (Alt: R75TI21004030J) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI21004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI21004030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75TI21004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI21004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I2100JE00J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs R745I2100JE00J |
75TI2100JB30J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs 75TI2100JB30J |
745I2100JB00J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs 745I2100JB00J |
75TI2100JA30J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs 75TI2100JA30J |
F463BG103J1K6ZL32K | Film Capacitor, | KEMET Corporation | R75TI21004030J vs F463BG103J1K6ZL32K |
R75TI2100JA30J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs R75TI2100JA30J |
R745I2100JH00J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs R745I2100JH00J |
745I2100JE00J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs 745I2100JE00J |
R745I2100GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, 7124, | KEMET Corporation | R75TI21004030J vs R745I2100GY00J |
75TI2100CK30J | Film Capacitor, | KEMET Corporation | R75TI21004030J vs 75TI2100CK30J |