-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2539
|
Newark | 21.0Pf 1600V |Kemet R75TI2100GY30K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3470 | Buy Now |
DISTI #
399-R75TI2100GY30KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3087 | Buy Now |
DISTI #
R75TI2100GY30K
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 650 V, 1.6 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R75TI2100GY30K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI2100GY30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI2100GY30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75TI2100GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI2100GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745I2100DQ00K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs 745I2100DQ00K |
F463BG103K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75TI2100GY30K vs F463BG103K1K6Z |
R75TI2100JM30K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs R75TI2100JM30K |
R75TI2100DQ30K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75TI2100GY30K vs R75TI2100DQ30K |
R745I2100JM00K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs R745I2100JM00K |
745I2100JM00K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs 745I2100JM00K |
75TI2100JM30K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs 75TI2100JM30K |
R745I21004000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, 7124, | KEMET Corporation | R75TI2100GY30K vs R745I21004000K |
745I2100AA00K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs 745I2100AA00K |
745I2100GY00K | Film Capacitor, | KEMET Corporation | R75TI2100GY30K vs 745I2100GY00K |