-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2588
|
Newark | 2600Uf 1600V |Kemet R75TN26805030J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.8930 | Buy Now |
DISTI #
399-R75TN26805030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 600 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7551 | Buy Now |
DISTI #
R75TN26805030J
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 650 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75TN26805030J) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TN26805030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN26805030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75TN26805030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TN26805030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TN2680DQ30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN2680DQ30J |
75TN2680JA30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN2680JA30J |
R75TN2680JA30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs R75TN2680JA30J |
75TN2680CK30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN2680CK30J |
75TN2680JH30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN2680JH30J |
R75TN2680JB30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs R75TN2680JB30J |
76TN2680BB40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75TN26805030J vs 76TN2680BB40J |
75TN26805030J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN26805030J |
R75TN2680JE30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs R75TN2680JE30J |
75TN2680GY30J | Film Capacitor, | KEMET Corporation | R75TN26805030J vs 75TN2680GY30J |