-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6604
|
Newark | Cap, Aec-Q200, 1.2Uf, 630V, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.2µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):400V Rohs Compliant: Yes |Kemet R76PR412050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.3500 | Buy Now |
DISTI #
39AH9147
|
Newark | Cap, Aec-Q200, 1.2Uf, 630V, Film, Radial Rohs Compliant: Yes |Kemet R76PR412050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1700 / $5.6500 | Buy Now |
DISTI #
399-R76PR412050H3J-ND
|
DigiKey | CAP FILM 1.2UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Tray |
37 In Stock |
|
$2.5678 / $5.0300 | Buy Now |
DISTI #
80-R76PR412050H3J
|
Mouser Electronics | Film Capacitors 630V 1.2uF 5% LS=27.5mm RoHS: Compliant | 162 |
|
$2.5600 / $5.0300 | Buy Now |
DISTI #
R76PR412050H3J
|
TTI | Film Capacitors 630V 1.2uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray | Americas - 0 |
|
$2.4900 / $3.2200 | Buy Now |
DISTI #
R76PR412050H3J
|
TME | Capacitor: polypropylene, R76, 1.2uF, 32x18x33mm, THT, ±5%, 27.5mm Min Qty: 384 | 0 |
|
$3.9600 | RFQ |
DISTI #
R76PR412050H3J
|
Avnet Abacus | (Alt: R76PR412050H3J) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PR412050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR412050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.3 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |