Part Details for R76QD02705000J by KEMET Corporation
Overview of R76QD02705000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76QD02705000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4617
|
Newark | 270 100V |Kemet R76QD02705000J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2090 | Buy Now |
Part Details for R76QD02705000J
R76QD02705000J CAD Models
R76QD02705000J Part Data Attributes
|
R76QD02705000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QD02705000J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for R76QD02705000J
This table gives cross-reference parts and alternative options found for R76QD02705000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QD02705000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QD0270JH30J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs R75QD0270JH30J |
R75QD0270JM30J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs R75QD0270JM30J |
75QD0270JM30J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs 75QD0270JM30J |
76QD02705000J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs 76QD02705000J |
R75QD0270DQ30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00027uF, 3912, | KEMET Corporation | R76QD02705000J vs R75QD0270DQ30J |
R75QD0270Z330J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00027uF, 3912, | KEMET Corporation | R76QD02705000J vs R75QD0270Z330J |
75QD0270JE30J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs 75QD0270JE30J |
75QD02705030J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs 75QD02705030J |
75QD0270Z330J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs 75QD0270Z330J |
R75QD0270JE30J | Film Capacitor, | KEMET Corporation | R76QD02705000J vs R75QD0270JE30J |