Part Details for R8-8 by JST Manufacturing
Overview of R8-8 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8-8(NJ)-ND
|
DigiKey | CONN RING FLAT 8AWG #5/16 CRIMP Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1476 | Buy Now |
|
LCSC | 8 RING TONGUE TERMINAL - Cold-pressedTerminals ROHS | 350 |
|
$0.1491 / $0.2724 | Buy Now |
Part Details for R8-8
R8-8 CAD Models
R8-8 Part Data Attributes:
|
R8-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
R8-8
JST Manufacturing
Wire Terminal, 10.52mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.52 mm2 | |
Wire Gauge | 8 AWG |