-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R8003KND3TL1CT-ND
|
DigiKey | HIGH-SPEED SWITCHING NCH 800V 3A Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
908 In Stock |
|
$0.9670 / $2.2300 | Buy Now |
DISTI #
R8003KND3TL1
|
Avnet Americas | Transistor MOSFET N-CH 800V 3A 3-Pin TO-252 T/R - Tape and Reel (Alt: R8003KND3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9724 / $1.1070 | Buy Now |
DISTI #
755-R8003KND3TL1
|
Mouser Electronics | MOSFET NCH 800V 3A POWER MOSFET RoHS: Compliant | 8171 |
|
$0.9700 / $2.2300 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 70Cut Tape/Mini-Reel |
|
$0.9800 / $1.3300 | Buy Now |
DISTI #
76845603
|
Verical | Trans MOSFET N-CH 800V 3A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 2500 |
|
$0.8713 / $1.3875 | Buy Now |
DISTI #
67619275
|
Verical | Trans MOSFET N-CH 800V 3A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2301 | Americas - 2480 |
|
$2.2567 / $2.6390 | Buy Now |
|
Quest Components | 1984 |
|
$1.7820 / $3.5640 | Buy Now | |
DISTI #
R8003KND3TL1
|
TTI | MOSFET NCH 800V 3A POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
R8003KND3TL1
|
Avnet Americas | Transistor MOSFET N-CH 800V 3A 3-Pin TO-252 T/R - Tape and Reel (Alt: R8003KND3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9724 / $1.1070 | Buy Now |
DISTI #
R8003KND3TL1
|
Avnet Asia | Transistor MOSFET N-CH 800V 3A 3-Pin TO-252 T/R (Alt: R8003KND3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8003KND3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8003KND3TL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 19 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |