-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R8006KNXC7GCT-ND
|
DigiKey | HIGH-SPEED SWITCHING NCH 800V 6A Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$1.5000 / $3.2100 | Buy Now |
DISTI #
R8006KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 800V 6A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R8006KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5600 / $1.7760 | Buy Now |
DISTI #
755-R8006KNXC7G
|
Mouser Electronics | MOSFET NCH 800V 6A POWER MOSFET RoHS: Compliant | 455 |
|
$1.5000 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
|
Quest Components | 731 |
|
$2.5815 / $5.1630 | Buy Now | |
DISTI #
R8006KNXC7G
|
TTI | MOSFET NCH 800V 6A POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
R8006KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 800V 6A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R8006KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5600 / $1.7760 | Buy Now |
DISTI #
R8006KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 800V 6A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R8006KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5600 / $1.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8006KNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8006KNXC7G
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN SILVER COPPER |