Part Details for R8500-12 by Penn Elcom
Overview of R8500-12 by Penn Elcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R8500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R2673
|
Newark | Rack Cabinet, 12U, 19", Steel, Cabinet Type:19 Inch Equipment, Product Range:-, Rack U Height:12U, External Height - Imperial:23.1", External Width - Imperial:20.6", External Depth - Imperial:18.9", Enclosure Material:Steel Rohs Compliant: Yes |Penn Elcom R8500-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$242.2400 / $254.9900 | Buy Now |