Part Details for R85049/128-1 by TE Connectivity
Overview of R85049/128-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7619
|
Newark | R85049/128-1 |Raychem Te Connectivity R85049/128-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1818 |
|
$14.7000 / $19.3300 | Buy Now |
DISTI #
1122-1213-ND
|
DigiKey | CONN TERMINATION BAND SILVER Min Qty: 5 Lead time: 7 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-R85049/128-1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BAND STRAP SZ 1 BACKSHELL ACCESSORY RoHS: Compliant | 198 |
|
$12.5400 / $19.1000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Straight Passivated RoHS: Compliant |
1833 In Stock |
|
$12.3100 / $20.5800 | Buy Now |
DISTI #
RYCR85049/128-1
|
Interstate Connecting Components | 1.8 FLAT STANDARD BAND STANDARD LENGTH, 14.256 LONG | 0 |
|
$13.7761 / $15.2687 | Buy Now |
|
Master Electronics | Connector Accessories Straight Passivated RoHS: Compliant |
1833 In Stock |
|
$12.3100 / $20.5800 | Buy Now |
Part Details for R85049/128-1
R85049/128-1 CAD Models
R85049/128-1 Part Data Attributes:
|
R85049/128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/128-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |