Part Details for R85049/141-01HU by TE Connectivity
Overview of R85049/141-01HU by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT7101HUHE#TRPBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC7801HUFD#PBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt | |
LTC7801HUFD#TRPBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt |
Price & Stock for R85049/141-01HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-R85049/141-01HU-ND
|
DigiKey | R85049/141-01HU Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EM6838-000
|
Avnet Americas | R85049/141-01HU - Bulk (Alt: EM6838-000) Min Qty: 275 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4314 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7100 / $34.8300 | Buy Now |
DISTI #
RYCR85049/141-01HU
|
Interstate Connecting Components | R85049/141-01HU | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7100 / $34.8300 | Buy Now |