Part Details for R85049/82-18N02 by TE Connectivity
Overview of R85049/82-18N02 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for R85049/82-18N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4467-000
|
Avnet Americas | Self Locking Backshell for Spec 82 Circular Connectors 18 Shell Size Electroless Nickel Straight - Bulk (Alt: CW4467-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0092 / $221.4348 | Buy Now |
DISTI #
650-R85049/82-18N02
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 18 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$218.8900 | Order Now |
|
Onlinecomponents.com | R85049/82-18N02 | 0 |
|
$191.0300 / $473.3900 | Buy Now |
DISTI #
CW4467-000
|
Avnet Americas | Self Locking Backshell for Spec 82 Circular Connectors 18 Shell Size Electroless Nickel Straight - Bulk (Alt: CW4467-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0092 / $221.4348 | Buy Now |
DISTI #
RYCR85049/82-18N02
|
Interstate Connecting Components | R85049/82-18N02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/82-18N02 | 0 |
|
$191.0300 / $473.3900 | Buy Now |
Part Details for R85049/82-18N02
R85049/82-18N02 CAD Models
R85049/82-18N02 Part Data Attributes:
|
R85049/82-18N02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/82-18N02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |