Part Details for R85049/83-20Z03 by TE Connectivity
Overview of R85049/83-20Z03 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/83-20Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | R85049/83-20Z03 RoHS: Compliant | 0 |
|
$155.8800 / $386.2900 | Buy Now |
|
Master Electronics | R85049/83-20Z03 RoHS: Compliant | 0 |
|
$155.8800 / $386.2900 | Buy Now |
Part Details for R85049/83-20Z03
R85049/83-20Z03 CAD Models
R85049/83-20Z03 Part Data Attributes
|
R85049/83-20Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/83-20Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |