There are no models available for this part yet.
Overview of R85049/83-28N03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFK-28N0-38.400000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AE-FK-28N0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AI-FK-28N0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for R85049/83-28N03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-R85049/83-28N03-ND
|
DigiKey | R85049/83-28N03 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.4286 | Buy Now | |
DISTI #
650-R85049/83-28N03
|
Mouser Electronics | Circular MIL Spec Backshells 45DEG BCKSHELL SZ 28 SELF-LOCKING BAND RoHS: Not Compliant | 0 |
|
$278.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.9500 / $602.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$242.9500 / $602.0700 | Buy Now |
CAD Models for R85049/83-28N03 by TE Connectivity
Part Data Attributes for R85049/83-28N03 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|