Part Details for R85049/84-14W03 by TE Connectivity
Overview of R85049/84-14W03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/84-14W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4045-000
|
Avnet Americas | Self Locking Backshell for Spec 84 Circular Connectors 14 Shell Size Electroless Nickel Right Angle - Bulk (Alt: CW4045-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0382 / $67.4358 | Buy Now |
DISTI #
650-R85049/84-14W03
|
Mouser Electronics | Circular MIL Spec Backshells 90DEG BCKSHELL SZ 14 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$65.7000 / $69.5400 | Order Now |
|
Onlinecomponents.com | R85049/84-14W03 | 0 |
|
$58.1800 / $118.7200 | Buy Now |
DISTI #
CW4045-000
|
Avnet Americas | Self Locking Backshell for Spec 84 Circular Connectors 14 Shell Size Electroless Nickel Right Angle - Bulk (Alt: CW4045-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0382 / $67.4358 | Buy Now |
DISTI #
RYCR85049/84-14W03
|
Interstate Connecting Components | R85049/84-14W03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/84-14W03 | 0 |
|
$58.1800 / $118.7200 | Buy Now |
Part Details for R85049/84-14W03
R85049/84-14W03 CAD Models
R85049/84-14W03 Part Data Attributes:
|
R85049/84-14W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/84-14W03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |