There are no models available for this part yet.
Overview of R85049/85-08N02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ08N02 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJSAEG08N02 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, No Shield, With LEDs | |
RJSAE508N02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Without Shield. |
Price & Stock for R85049/85-08N02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW4572-000
|
Avnet Americas | Self Locking Backshell for Spec 85 Circular Connectors 8 Shell Size Electroless Nickel Straight - Bulk (Alt: CW4572-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$95.3204 / $114.7076 | Buy Now | |
DISTI #
650-R85049/85-08N02
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 8 SELF-LOCKING BAND RoHS: Not Compliant | 0 |
|
$127.2700 | Order Now | |
Onlinecomponents.com | R85049/85-08N02 RoHS: Compliant | 0 |
|
$103.4400 / $290.8100 | Buy Now | ||
DISTI #
RYCR85049/85-08N02
|
Interstate Connecting Components | R85049/85-08N02 | 0 |
|
Buy Now | ||
Master Electronics | R85049/85-08N02 RoHS: Compliant | 0 |
|
$103.4400 / $290.8100 | Buy Now |
CAD Models for R85049/85-08N02 by TE Connectivity
Part Data Attributes for R85049/85-08N02 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|