Part Details for R85049/85-22W02 by TE Connectivity
Overview of R85049/85-22W02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for R85049/85-22W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-R85049/85-22W02
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 22 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$35.6200 / $36.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2000 / $63.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.2000 / $63.2600 | Buy Now |
Part Details for R85049/85-22W02
R85049/85-22W02 CAD Models
R85049/85-22W02 Part Data Attributes
|
R85049/85-22W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/85-22W02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |