There are no models available for this part yet.
Overview of R85049/87-10W03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R85049/87-10W03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-R85049/87-10W03-ND
|
DigiKey | R85049/87-10W03 Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7558 | Buy Now | |
DISTI #
CW4207-000
|
Avnet Americas | Self Locking Backshell for Spec 87 Circular Connectors 10 Shell Size Electroless Nickel Right Angle - Bulk (Alt: CW4207-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5962 / $78.9378 | Buy Now | |
DISTI #
650-R85049/87-10W03
|
Mouser Electronics | Circular MIL Spec Backshells 90DEG BCKSHELL SZ 10 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$242.6800 | Order Now | |
Onlinecomponents.com | R85049/87-10W03 RoHS: Compliant | 0 |
|
$229.6300 / $645.5500 | Buy Now | ||
DISTI #
RYCR85049/87-10W03
|
Interstate Connecting Components | R85049/87-10W03 | 0 |
|
Buy Now | ||
Master Electronics | R85049/87-10W03 RoHS: Compliant | 0 |
|
$229.6300 / $645.5500 | Buy Now |
CAD Models for R85049/87-10W03 by TE Connectivity
Part Data Attributes for R85049/87-10W03 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|