Part Details for R85049/88-21Z02 by TE Connectivity
Overview of R85049/88-21Z02 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-21Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0928
|
Newark | Circular Strain Relief, Size 21, Connector Shell Size:21, Cable Diameter Max:15.9Mm, Strain Relief Material:-, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 21 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-21Z02 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.2100 | Buy Now |
DISTI #
45AJ7629
|
Newark | R85049/88-21Z02 |Raychem Te Connectivity R85049/88-21Z02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9300 / $203.6400 | Buy Now |
DISTI #
A132552-ND
|
DigiKey | CONN BACKSH BANDING SZ21 G BLK Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Backshell - Banding - 0.625" (15.88mm) Cable Opening - 1.642" (41.71mm) Outside Diameter - 180° Cable Exit - Shielded - Self Locking - Black. RoHS: Compliant | 0 |
|
$260.1300 / $661.6600 | Buy Now |
|
Master Electronics | Backshell - Banding - 0.625" (15.88mm) Cable Opening - 1.642" (41.71mm) Outside Diameter - 180° Cable Exit - Shielded - Self Locking - Black. RoHS: Compliant | 0 |
|
$260.1300 / $661.6600 | Buy Now |
Part Details for R85049/88-21Z02
R85049/88-21Z02 CAD Models
R85049/88-21Z02 Part Data Attributes
|
R85049/88-21Z02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-21Z02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |