Part Details for R85049/88-21Z03 by TE Connectivity
Overview of R85049/88-21Z03 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R85049/88-21Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0929
|
Newark | Circular Strain Relief, Size 21, Connector Shell Size:21, Cable Diameter Max:20.6Mm, Strain Relief Material:-, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 21 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-21Z03 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$183.2000 | Buy Now |
DISTI #
A132553-ND
|
DigiKey | CONN BACKSH BANDING SZ21 G BLK Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
12 In Stock |
|
$176.1470 / $190.0900 | Buy Now |
|
Onlinecomponents.com | R85049/88-21Z03 RoHS: Compliant |
55 Partner Stock |
|
$172.7700 / $185.5700 | Buy Now |
DISTI #
58982302
|
Verical | Shrink Boot Adapters 180° Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$140.2500 / $179.5500 | Buy Now |
DISTI #
RYCR85049/88-21Z03
|
Interstate Connecting Components | EF8573-000 M85049/88-21Z03 | 0 |
|
$184.5147 / $187.2687 | Buy Now |
DISTI #
2494046
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$155.6499 / $179.6000 | Buy Now |
DISTI #
2494046
|
Farnell | CIRCULAR STRAIN RELIEF, SIZE 21 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$164.6136 / $189.9368 | Buy Now |
|
Master Electronics | R85049/88-21Z03 RoHS: Compliant |
55 Partner Stock |
|
$172.7700 / $185.5700 | Buy Now |
Part Details for R85049/88-21Z03
R85049/88-21Z03 CAD Models
R85049/88-21Z03 Part Data Attributes:
|
R85049/88-21Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-21Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |