Part Details for R85049/88-23W03 by TE Connectivity
Overview of R85049/88-23W03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for R85049/88-23W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7532
|
Newark | Cable Clamp, Circular Military Connector, Connector Shell Size:23, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 23 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-23W03 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1122-1239-ND
|
DigiKey | CONN BACKSHELL BANDING SZ23 H Min Qty: 100 Lead time: 45 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.2055 | Buy Now |
DISTI #
650-R85049/88-23W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 23 SELF-LOCKING BAND RoHS: Compliant | 1 |
|
$43.0800 / $64.2500 | Buy Now |
|
Onlinecomponents.com | R85049/88-23W03 RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |
|
Master Electronics | R85049/88-23W03 RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |
Part Details for R85049/88-23W03
R85049/88-23W03 CAD Models
R85049/88-23W03 Part Data Attributes:
|
R85049/88-23W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-23W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |