Part Details for R85049/88-25W02 by TE Connectivity
Overview of R85049/88-25W02 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for R85049/88-25W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7632
|
Newark | R85049/88-25W02 |Raychem Te Connectivity R85049/88-25W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$77.7900 | Buy Now |
DISTI #
2266-R85049/88-25W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 45 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$72.5700 / $75.3600 | Buy Now |
DISTI #
1122-1242-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 45 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.3170 | Buy Now |
DISTI #
CW2906-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 25J (Alt: CW2906-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$58.2684 / $70.1196 | Buy Now |
DISTI #
650-R85049/88-25W02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 25 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$68.3100 / $72.3000 | Order Now |
|
Onlinecomponents.com | R85049/88-25W02 RoHS: Compliant |
15 Partner Stock |
|
$71.2500 / $76.3800 | Buy Now |
|
Master Electronics | R85049/88-25W02 RoHS: Compliant |
15 Partner Stock |
|
$71.2500 / $76.3800 | Buy Now |
Part Details for R85049/88-25W02
R85049/88-25W02 CAD Models
R85049/88-25W02 Part Data Attributes
|
R85049/88-25W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-25W02
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |