Part Details for R85049/88-25Z03 by TE Connectivity
Overview of R85049/88-25Z03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-25Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7634
|
Newark | R85049/88-25Z03 |Raychem Te Connectivity R85049/88-25Z03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$206.9100 / $231.6100 | Buy Now |
DISTI #
40Y0933
|
Newark | Circular Strain Relief, Size 25, Connector Shell Size:25, Cable Diameter Max:25.4Mm, Strain Relief Material:-, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 25 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-25Z03 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$181.0900 | Buy Now |
DISTI #
A132557-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-R85049/88-25Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL sz 25 CABLE ENTRY sz 03 RoHS: Compliant | 0 |
|
$193.1200 | Order Now |
|
Onlinecomponents.com | R85049/88-25Z03 RoHS: Compliant |
2 Partner Stock |
|
$219.8400 / $266.7000 | Buy Now |
|
Master Electronics | R85049/88-25Z03 RoHS: Compliant |
2 Partner Stock |
|
$219.8400 / $266.7000 | Buy Now |
Part Details for R85049/88-25Z03
R85049/88-25Z03 CAD Models
R85049/88-25Z03 Part Data Attributes
|
R85049/88-25Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-25Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |