Part Details for R85049/89-17Z03 by TE Connectivity
Overview of R85049/89-17Z03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for R85049/89-17Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7635
|
Newark | Te Connectivity/Raychem |Raychem Te Connectivity R85049/89-17Z03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.5900 | Buy Now |
DISTI #
2266-R85049/89-17Z03-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$160.7900 | Buy Now |
DISTI #
R85049/89-17Z03-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/89-17Z03 RoHS: Compliant |
1 Partner Stock |
|
$159.9700 / $182.0300 | Buy Now |
|
Master Electronics | R85049/89-17Z03 RoHS: Compliant |
1 Partner Stock |
|
$159.9700 / $182.0300 | Buy Now |
Part Details for R85049/89-17Z03
R85049/89-17Z03 CAD Models
R85049/89-17Z03 Part Data Attributes:
|
R85049/89-17Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/89-17Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |