Part Details for R85049/90-15N03 by TE Connectivity
Overview of R85049/90-15N03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R85049/90-15N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R85049/90-15N03-ND
|
DigiKey | UNSCREENED BACKSHELL & ADAPTER, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$121.1400 / $128.2600 | Buy Now |
DISTI #
17-R85049/90-15N03-ND
|
DigiKey | R85049/90-15N03 Min Qty: 34 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.6088 | Buy Now |
DISTI #
650-R85049/90-15N03
|
Mouser Electronics | Circular MIL Spec Backshells 90DEG BCKSHELL SZ 15 SELF-LOCKING BAND RoHS: Not Compliant | 0 |
|
$127.3200 | Order Now |
|
Onlinecomponents.com | R85049/90-15N03 |
20 Partner Stock |
|
$113.2200 / $139.0100 | Buy Now |
|
Master Electronics | R85049/90-15N03 |
20 Partner Stock |
|
$113.2200 / $139.0100 | Buy Now |
Part Details for R85049/90-15N03
R85049/90-15N03 CAD Models
R85049/90-15N03 Part Data Attributes:
|
R85049/90-15N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/90-15N03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |