Part Details for R85049/88-17W03 by TE Connectivity
Overview of R85049/88-17W03 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-17W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7526
|
Newark | Cable Clamp, Circular Military Connector, Connector Shell Size:17, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 17 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-17W03 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6500 / $50.5500 | Buy Now |
DISTI #
1122-1228-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 E Min Qty: 1 Lead time: 19 Weeks Container: Bag |
26 In Stock |
|
$32.9765 / $44.5300 | Buy Now |
DISTI #
650-R85049/88-17W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 17 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$44.5000 / $55.2200 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
160 In Stock |
|
$43.2100 / $54.9700 | Buy Now |
DISTI #
69768239
|
Verical | Tinel-Lock Adapter 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$32.5700 / $44.3300 | Buy Now |
DISTI #
70326026
|
Verical | Tinel-Lock Adapter 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 58 |
|
$57.5551 / $68.9711 | Buy Now |
DISTI #
RYCR85049/88-17W03
|
Interstate Connecting Components | R85049/88-17W03 | 0 |
|
Buy Now | |
DISTI #
RYCM85049/88-17W03
|
Interstate Connecting Components | CW2899-000 38999 S3 BACKSHELL BANDED STRT SZ17 OD | 0 |
|
$38.1045 / $48.0150 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
160 In Stock |
|
$43.2100 / $54.9700 | Buy Now |
Part Details for R85049/88-17W03
R85049/88-17W03 CAD Models
R85049/88-17W03 Part Data Attributes
|
R85049/88-17W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-17W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |