There are no models available for this part yet.
Overview of R85049/88-25Z02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for R85049/88-25Z02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ7633
|
Newark | R85049/88-25Z02 |Raychem Te Connectivity R85049/88-25Z02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.4200 / $202.4300 | Buy Now | |
DISTI #
2266-R85049/88-25Z02-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Min Qty: 1 Lead time: 45 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$350.6400 | Buy Now | |
DISTI #
A132556-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
Onlinecomponents.com | R85049/88-25Z02 RoHS: Compliant |
82 Partner Stock |
|
$301.7500 / $791.0700 | Buy Now | ||
DISTI #
36330780
|
Verical | Band Backshell 180° 25 Shell Size Zinc Nickel Aluminum Alloy Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 82 |
|
$288.8500 / $328.8000 | Buy Now | |
DISTI #
C1S616500391203
|
Chip1Stop | Connector Accessories | 82 |
|
$280.0000 / $404.0000 | Buy Now | |
Master Electronics | R85049/88-25Z02 RoHS: Compliant |
82 Partner Stock |
|
$301.7500 / $791.0700 | Buy Now |
CAD Models for R85049/88-25Z02 by TE Connectivity
Part Data Attributes for R85049/88-25Z02 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|