Part Details for R87F-A1A85LP by OMRON Corporation
Overview of R87F-A1A85LP by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R87F-A1A85LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87FA1A85LP
|
Avnet Americas | AC Fan Ball Bearing 100V 0.09A/0.08A 7W/6W 2200RPM/2500RPM 88.29CFM/24.72CFM 26dB/29dB Panel Mount - Bulk (Alt: R87FA1A85LP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1593 / $81.6890 | Buy Now |
DISTI #
653-R87F-A1A85LP
|
Mouser Electronics | AC Fans Tube Axial Fan | 0 |
|
$73.3100 / $85.2500 | Order Now |
DISTI #
000000000002440467
|
Sager | AC Fans Tube Axial Fan Min Qty: 1 | 0 |
|
$67.3500 / $90.2400 | Buy Now |
Part Details for R87F-A1A85LP
R87F-A1A85LP CAD Models
R87F-A1A85LP Part Data Attributes
|
R87F-A1A85LP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87F-A1A85LP
OMRON Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 21.18 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.549 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 7 W | |
Rated Voltage | 100 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 38 mm |