Part Details for R87F-A4A15MP by OMRON Corporation
Overview of R87F-A4A15MP by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R87F-A4A15MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-R87F-A4A15MP
|
Mouser Electronics | AC Fans TUBE AXIAL FAN RoHS: Compliant | 0 |
|
$75.0600 / $77.3500 | Order Now |
DISTI #
000000000002440481
|
Sager | AC Fans TUBE AXIAL FAN | 0 |
|
Buy Now | |
DISTI #
4364248
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$96.0275 | Buy Now |
Part Details for R87F-A4A15MP
R87F-A4A15MP CAD Models
R87F-A4A15MP Part Data Attributes:
|
R87F-A4A15MP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87F-A4A15MP
OMRON Corporation
TUBE AXIAL FAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 2.2 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 119.5 mm | |
Length | 119.5 mm | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 6.49 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 15 W | |
Rated Voltage | 200 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 540 g | |
Width | 38 mm |