Part Details for R87F-A6A13HP by OMRON Electronic Components LLC
Overview of R87F-A6A13HP by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87F-A6A13HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M9452
|
Newark | Axial Fan/Omron Electronic Components |Omron Electronic Components R87F-A6A13HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$67.6900 / $75.6200 | Buy Now |
DISTI #
R87F-A6A13HP-ND
|
DigiKey | FAN AXIAL 120X25MM 230VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$65.7600 | Buy Now |
DISTI #
2266-R87F-A6A13HP-ND
|
DigiKey | FAN AXIAL 120X25MM 230VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$75.1700 | Buy Now |
DISTI #
71619574
|
RS | TUBE AXIAL FAN | Omron Electronic Components R87F-A6A13HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$63.1000 / $66.4200 | Buy Now |
DISTI #
OMRR87F-A6A13HP
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant |
1 Partner Stock |
|
$64.2200 / $92.6000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant |
1 Partner Stock |
|
$64.2200 / $92.6000 | Buy Now |