Part Details for R87F-A6A93HP by OMRON Corporation
Overview of R87F-A6A93HP by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R87F-A6A93HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87FA6A93HP
|
Avnet Americas | AC Fan Ball Bearing 230V 0.055A/0.05A 13W/11W 50Hz/60Hz 2550RPM/3050RPM 31.78CFM/35.31CFM 33dB/36dB Flange Mount - Bulk (Alt: R87FA6A93HP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0209 / $56.2709 | Buy Now |
DISTI #
653-R87F-A6A93HP
|
Mouser Electronics | AC Fans TUBE AXIAL FAN RoHS: Compliant | 2 |
|
$50.2100 / $61.6700 | Buy Now |
DISTI #
000000000002440492
|
Sager | AC Fans TUBE AXIAL FAN Min Qty: 1 | 0 |
|
$53.5300 / $62.1600 | Buy Now |
DISTI #
C1S541200373212
|
Chip1Stop | AC Fan Ball Bearing 230V 0.055A/0.05A 13W/11W 50Hz/60Hz 2550RPM/3050RPM 31.78CFM/35.31CFM 33dB/36dB Flange Mount RoHS: Compliant | 3 |
|
$77.0000 | Buy Now |
Part Details for R87F-A6A93HP
R87F-A6A93HP CAD Models
R87F-A6A93HP Part Data Attributes
|
R87F-A6A93HP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87F-A6A93HP
OMRON Corporation
FAN AC AXIAL 230V 92X92 HI SPEED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 31.78 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 4.996 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 13 W | |
Rated Voltage | 230 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 300 g | |
Width | 25 mm |