Part Details for R87T-A1A15H-WR by OMRON Electronic Components LLC
Overview of R87T-A1A15H-WR by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87T-A1A15H-WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8298
|
Newark | Tube Axial Fan |Omron Electronic Components R87T-A1A15H-WR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4500 / $120.1900 | Buy Now |
DISTI #
Z11653-ND
|
DigiKey | FAN AXIAL 119.5X38MM 100VAC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$93.7001 / $115.6600 | Buy Now |
DISTI #
71619580
|
RS | Tube Axial Fan | Omron Electronic Components R87T-A1A15H-WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.5600 / $140.7100 | RFQ |
DISTI #
OMRR87T-A1A15H-WR
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 100V 95.35CFM/113.01CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$93.9400 / $119.1200 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 100V 95.35CFM/113.01CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$93.9400 / $119.1200 | Buy Now |