Part Details for R87T-A3A15HP by OMRON Corporation
Overview of R87T-A3A15HP by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R87T-A3A15HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87TA3A15HP
|
Avnet Americas | AC Fan Ball Bearing 115V 0.215A/0.19A 20W/18W 50Hz/60Hz 2700RPM/3100RPM 91.82CFM/105.94CFM 42dB/46dB Flange Mount - Bulk (Alt: R87TA3A15HP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7864 / $76.3345 | Buy Now |
DISTI #
653-R87T-A3A15HP
|
Mouser Electronics | AC Fans TUBE AXIAL FAN RoHS: Compliant | 0 |
|
$67.5900 / $82.4900 | Order Now |
DISTI #
R87TA3A15HP
|
Avnet Americas | AC Fan Ball Bearing 115V 0.215A/0.19A 20W/18W 50Hz/60Hz 2700RPM/3100RPM 91.82CFM/105.94CFM 42dB/46dB Flange Mount - Bulk (Alt: R87TA3A15HP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7864 / $76.3345 | Buy Now |
DISTI #
000000000002440501
|
Sager | AC Fans TUBE AXIAL FAN Min Qty: 1 | 0 |
|
$72.6200 / $84.3300 | Buy Now |
Part Details for R87T-A3A15HP
R87T-A3A15HP CAD Models
R87T-A3A15HP Part Data Attributes:
|
R87T-A3A15HP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87T-A3A15HP
OMRON Corporation
FAN AC AXL 115V 120X120 HI SPEED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 91.18 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 119.5 mm | |
Length | 119.5 mm | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.79 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 43 W | |
Rated Voltage | 115 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 570 g | |
Width | 38 mm |