Part Details for R87T-A4A07H by OMRON Corporation
Overview of R87T-A4A07H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R87T-A4A07H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87TA4A07H
|
Avnet Americas | AC Fan Ball Bearing 200V 0.24A/0.21A 43W/40W 50Hz/60Hz 2800RPM/3250RPM 176.57CFM/204.83CFM 52dB/56dB Flange Mount - Bulk (Alt: R87TA4A07H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.5680 / $175.4010 | Buy Now |
DISTI #
653-R87T-A4A07H
|
Mouser Electronics | AC Fans Tubeaxial Fan RoHS: Compliant | 1 |
|
$156.5200 / $183.6100 | Buy Now |
DISTI #
000000000003342224
|
Sager | AC Fans Tubeaxial Fan Min Qty: 1 | 0 |
|
$166.8600 / $182.0300 | Buy Now |
Part Details for R87T-A4A07H
R87T-A4A07H CAD Models
R87T-A4A07H Part Data Attributes:
|
R87T-A4A07H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87T-A4A07H
OMRON Corporation
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Airflow | 176.57 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Diameter | 150 mm | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 12.03 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 43 W | |
Rated Voltage | 200 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g | |
Width | 55 mm |