Part Details for R87T-A6A05H by OMRON Corporation
Overview of R87T-A6A05H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R87T-A6A05H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87TA6A05H
|
Avnet Americas | AC Fan Ball Bearing 230V 0.22A/0.19A 50W/48W 50Hz/60Hz 2650RPM/3100RPM 169.51CFM/201.29CFM 56dB/58dB Flange Mount - Bulk (Alt: R87TA6A05H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.0595 / $156.8417 | Buy Now |
DISTI #
653-R87T-A6A05H
|
Mouser Electronics | AC Fans Tube Axial Fan RoHS: Compliant | 0 |
|
$154.1000 / $163.7200 | Order Now |
DISTI #
000000000003342225
|
Sager | AC Fans Tube Axial Fan Min Qty: 1 | 0 |
|
$149.2000 / $162.7700 | Buy Now |
Part Details for R87T-A6A05H
R87T-A6A05H CAD Models
R87T-A6A05H Part Data Attributes
|
R87T-A6A05H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87T-A6A05H
OMRON Corporation
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Airflow | 169.51 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Diameter | 151 mm | |
Noise | 56 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.6 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 50 W | |
Rated Voltage | 230 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 840 g | |
Width | 38 mm |