Part Details for R88A-CAKA005BR-E by OMRON Industrial Automation
Overview of R88A-CAKA005BR-E by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88A-CAKA005BR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9795
|
Newark | 5M Caka High Flex Brake Cable |Omron Industrial Automation R88A-CAKA005BR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$181.1100 / $253.8000 | Buy Now |
DISTI #
Z7985-ND
|
DigiKey | 5M CAKA HIGH FLEX BRAKE CABLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$143.0000 / $146.0700 | Buy Now |
DISTI #
72068133
|
RS | 5m CAKA High Flex Brake Cable, AB173089H , R88A-CAKA005BR-E | Omron Automation R88A-CAKA005BR-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.3900 / $186.2900 | RFQ |
DISTI #
3412844
|
Farnell | ACCESSORIES MOTORS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$169.9453 | Buy Now |